EBC31DRYN

Heilind Number:SULEBC31DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRYN

Detailed Description

Introducing the EBC31DRYN, a high-performance board-to-board PCB connector designed for reliable power and data transmission. Featuring two rows of female connectors with a pitch of 2.54mm, this connector offers seamless integration into your electronic systems. With a contact rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power delivery even in demanding environments. The full bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation, no mounting requirement, and matte tin termination make installation a breeze. With a total of 62 positions and a tail length of 11.18mm, it provides ample connectivity options while maintaining a compact design. Trust in the EBC31DRYN for seamless and reliable board-to-board connections in your electronic systems.