EBC31DRYS-S13

Heilind Number:SULEBC31DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRYS-S13

Detailed Description

Introducing the EBC31DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in a variety of environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The connector's two rows and 62 positions offer ample connectivity options, while the side hole mount and card extender termination method provide easy installation. Its full bellow contact type and straddle orientation guarantee secure connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh conditions. The compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. The EBC31DRYS-S13 is a versatile solution for any project requiring high-reliability board-to-board connections.