EBC31DRYS

Heilind Number:SULEBC31DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRYS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRYS

Detailed Description

Introducing the EBC31DRYS, a high-performance female connector designed for seamless board-to-board PCB and card edge connections. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Boasting an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The two rows of contacts, each with 62 positions, offer ample connectivity options. Utilizing a side hole mount and thru-hole termination method, installation is quick and easy. The Phosphor Bronze contacts with gold plating provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on PCBs. The matte tin termination plating ensures durability and longevity. Perfect for industries requiring high-reliability components, the EBC31DRYS is the epitome of quality and performance. Upgrade your connectivity solutions with this exceptional connector.