EBC31DSXH

Heilind Number:SULEBC31DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DSXH
Amperage:3 A
Gender:Female
Number of Contacts:31
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DSXH

Detailed Description

Introducing the EBC31DSXH, a high-performance PCB connector designed for demanding applications. Featuring a female gender with a single row design, this connector ensures secure and reliable connections. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and efficient conductivity. The termination method through a clearance hole and full bellow contact type with gold plating offer excellent signal transmission. With a pitch of 2.54mm and a maximum voltage of 700 VAC, it meets strict industry standards. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation on PCBs. Trust the EBC31DSXH for seamless board-to-board connections in aerospace, defense, and other hi-rel applications.