EBC31DSXI

Heilind Number:SULEBC31DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:31
SKU:SULEBC31DSXI

Detailed Description

Introducing the EBC31DSXI, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a threaded mount type and through-hole termination method, this connector ensures secure and reliable connectivity in any application. With 31 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining efficient signal transmission. Constructed with PBT and phosphor bronze materials, and boasting gold plating on contacts, it guarantees excellent conductivity and longevity. Rated for 700VAC and operating temperature range of -65 to 125°C, it's suitable for use in a wide range of environments. The connector's straight orientation, compact size of 10.95mm in height and 8.38mm in width, make it ideal for space-constrained installations. Trust the EBC31DSXI for your connectivity needs in demanding applications.