| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 31 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 31 |
| SKU: | SULEBC31DSXN |
EBC31DSXN
| Heilind Number: | SULEBC31DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DSXN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze with Gold plating, ensuring optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. The 31-position, single-row design offers ample connectivity options, while the straight orientation and thru-hole termination method facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for diverse industrial applications. Elevate your electronic assemblies with the EBC31DSXN, a versatile and dependable connectivity solution.

