EBC31DSXS

Heilind Number:SULEBC31DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:31
SKU:SULEBC31DSXS

Detailed Description

Introducing the EBC31DSXS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a single row of 31 positions, it offers ample connectivity options while maintaining a compact form factor. The Thru Hole termination method and side hole mount type facilitate easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance and durability. Ideal for demanding electronic systems, the EBC31DSXS guarantees efficient and stable connections, making it a valuable component in any project.