EBC31DTAD-S189

Heilind Number:SULEBC31DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTAD-S189

Detailed Description

The EBC31DTAD-S189 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 700 VAC, it offers efficient power transmission. The female gender, right-angle orientation, and loop bellow contact type make it versatile for various PCB setups. Its 62 positions with 2 rows allow for ample connection options. The Thru Hole mount type and 2.54mm pitch guarantee secure and stable installation. Gold-plated contacts and Matte Tin termination plating ensure excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it's suitable for harsh environments. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications. Whether in hi-rel or standard setups, the EBC31DTAD-S189 is the perfect choice for board-to-board and card edge connections.