EBC31DTAD

Heilind Number:SULEBC31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DTAD

Detailed Description

Introducing the EBC31DTAD, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm (.1 in), this connector features two rows of 62 gold-plated phosphor bronze contacts, ensuring reliable data and power transmission. The loop bellow contact type and right-angle orientation offer versatile connectivity options. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for demanding environments. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Measuring .61 inches in height and 9.4mm (.37 in) in width, this connector is compact yet efficient. With matte tin termination plating and meeting RoHS compliance, it guarantees both performance and environmental responsibility. Perfect for aerospace, defense, and industrial applications, the EBC31DTAD is a dependable choice for your connectivity needs.