EBC31DTAH-S189

Heilind Number:SULEBC31DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTAH-S189

Detailed Description

EBC31DTAH-S189 is a high-quality female board-to-board PCB connector designed for reliable electrical connections in demanding environments. Featuring PBT and phosphor bronze construction, this connector offers excellent durability and performance. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The two rows of contacts, each with 62 positions, provide ample connectivity options. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee optimal conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Whether used in aerospace, defense, or telecommunications systems, the EBC31DTAH-S189 connector delivers superior performance and reliability.