EBC31DTAI

Heilind Number:SULEBC31DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTAI

Detailed Description

Introducing the EBC31DTAI, a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and threaded mount type make it easy to install in confined spaces. With 62 positions and 2 rows, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for compact electronic devices. Perfect for industries such as aerospace, defense, and telecommunications, the EBC31DTAI is the ultimate choice for high-reliability connectivity solutions.