| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DTAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DTAS-S189 |
EBC31DTAS-S189
| Heilind Number: | SULEBC31DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC31DTASS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 62 gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for a wide range of electronic systems. The right-angle orientation and side-hole mount type offer flexibility in PCB layout. Operating in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. Trust the EBC31DTASS189 for secure and efficient board-to-board connections in your critical projects.

