EBC31DTAS

Heilind Number:SULEBC31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTAS

Detailed Description

The EBC31DTAS Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance. With a low amperage rating of 3A and the ability to handle up to 700VAC, this connector is suitable for a wide range of applications. Its female gender, two rows, and right-angle orientation make it versatile for PCB assembly. The contact material of Phosphor Bronze with Gold plating ensures optimal conductivity. The Loop Bellow contact type and side hole mount offer secure and stable connections. With 62 positions and a 2.54mm pitch, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination method of Thru Hole with Matte Tin plating guarantees durability. Overall, the EBC31DTAS is a high-quality connector that meets the demands of modern electronic systems.