EBC31DTAT

Heilind Number:SULEBC31DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTAT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTAT

Detailed Description

Introducing the EBC31DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female, right-angle orientation with two rows and 62 positions offers versatile installation options. Gold-plated contacts on a loop bellow design guarantee excellent signal integrity, while the threaded, thru-hole mount type provides secure attachment to PCBs. Operating at a wide temperature range from -65 to 125 °C and rated for 700 VAC, this connector is suitable for various industrial settings. With a pitch of 2.54 mm and a compact size, it offers efficient PCB layout. Matte Tin termination plating enhances durability. Whether for aerospace, defense, or industrial electronics, the EBC31DTAT is the ideal choice for high-reliability connectivity solutions.