EBC31DTBD-S189

Heilind Number:SULEBC31DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTBD-S189

Detailed Description

PBT and Phosphor Bronze connectors, featuring a 2-row design with a total of 62 positions, offer secure and reliable board-to-board or card edge connections. With a gender of female and right-angle orientation, they are ideal for space-saving installations. The clearance hole mount type and through-hole termination method ensure easy and sturdy assembly. Contact materials of phosphor bronze with gold plating guarantee excellent conductivity and durability, while the loop bellow contact type allows for efficient signal transmission. Rated for a maximum voltage of 700 VAC and operating temperatures ranging from -65 to 125°C, these connectors are suitable for a wide range of applications. With a compact height of 15.49mm and width of 9.4mm, they are space-efficient on the PCB. Terminated with matte tin, they comply with industry standards for RoHS. Perfect for high-speed and high-reliability electronic systems, the EBC31DTBDS189 connectors provide a robust and long-lasting interconnection solution.