EBC31DTBD

Heilind Number:SULEBC31DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTBD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTBD

Detailed Description

Introducing the EBC31DTBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation enhance connectivity flexibility. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its clearance hole mount type and thru-hole termination method facilitate easy installation. With 62 positions and a tail length of 4.57mm, it offers ample connectivity options. The matte tin termination plating ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the EBC31DTBD is a dependable choice for your connectivity needs.