EBC31DTBH

Heilind Number:SULEBC31DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTBH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTBH

Detailed Description

Introducing the EBC31DTBH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliability in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and data applications. The female connector with two rows and a right-angle orientation offers efficient connectivity on PCBs. Each of the 62 gold-plated contact pins, made of Phosphor Bronze, guarantees low contact resistance and enhanced conductivity. The loop bellow contact type further enhances signal integrity. With a clearance hole mount type and through-hole termination method, installation is convenient and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the EBC31DTBH for efficient and durable board-to-board connections.