EBC31DTBI

Heilind Number:SULEBC31DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTBI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTBI

Detailed Description

The EBC31DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating and a 700VAC voltage rating, it ensures safe and efficient power transmission. The female connector with 2 rows and 62 positions is ideal for complex PCB layouts. Its threaded mount type and through-hole termination method provide secure attachment to the board. The loop bellow contact type with gold plating guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both commercial and industrial use. The right-angle orientation and compact design make it perfect for space-constrained applications. With matte tin termination plating, it offers long-lasting performance. Overall, the EBC31DTBI is a top choice for high-reliability electronic systems.