EBC31DTBN-S189

Heilind Number:SULEBC31DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DTBN-S189

Detailed Description

Featuring a robust construction, the EBC31DTBN-S189 PCB connector ensures reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for high-performance applications. Its female gender, loop bellow contact type, and right-angle orientation provide secure and space-saving connectivity. The two rows and 62 positions offer ample connection options, while the through-hole termination method guarantees easy installation. Made of durable PBT and phosphor bronze with gold plating, it ensures long-lasting performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of just 15.49mm and a width of 9.4mm, makes it perfect for PCB and card edge connections. With matte tin termination plating and compliance with high-reliability standards, the EBC31DTBNS189 is the ultimate choice for critical electronic systems.