EBC31DTBN

Heilind Number:SULEBC31DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DTBN

Detailed Description

Introducing the EBC31DTBN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a compact form factor and two rows, this connector offers 62 positions for optimal connectivity. Crafted with precision, it features PBT and phosphor bronze construction with gold-plated contacts, ensuring reliable signal transmission. The loop bellow contact type and right-angle orientation enhance versatility in assembly. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees efficient power delivery. Its thru-hole termination method and matte tin plating make installation a breeze, while a wide operating temperature range of -65 to 125°C ensures durability in various environments. Whether for industrial machinery or consumer electronics, the EBC31DTBN is the perfect choice for demanding applications.