EBC31DTBS

Heilind Number:SULEBC31DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTBS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTBS

Detailed Description

Introducing the EBC31DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, two rows, and side hole mount type, it offers versatility in installation. The Thru Hole termination method and gold contact plating guarantee secure and durable connections. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and loop bellow contact type make it ideal for compact designs. Boasting 62 positions and a tail length of 4.57mm, it provides ample connectivity options. The Matte Tin termination plating ensures compliance with RoHS regulations. From aerospace to industrial applications, the EBC31DTBS is the perfect choice for high-reliability connectivity.