EBC31DTBT

Heilind Number:SULEBC31DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DTBT

Detailed Description

Introducing the EBC31DTBT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with durability in mind, this connector features PBT and Phosphor Bronze construction, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for power and signal transmission. The female connector offers 62 positions across 2 rows, with a 2.54mm pitch for efficient PCB integration. Gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace use. Its right-angle orientation and threaded mount type provide secure and space-saving installation. Trust the EBC31DTBT for your critical electronic connections.