EBC31DTKD-S288

Heilind Number:SULEBC31DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DTKD-S288

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU EBC31DTKD-S288, offers reliable connectivity in electronic applications. Designed for female gender orientation with two rows of 62 positions, it ensures secure mating. Featuring a clearance hole mount type and termination via card extender, installation is convenient. The contact material is high-quality phosphor bronze with gold plating, guaranteeing efficient signal transmission with a pitch of 2.54mm. Rated for 3A and 700VAC, it maintains stable performance in diverse operating conditions ranging from -65 to 125°C. The loop bellow contact type and straddle orientation further enhance durability and signal integrity. With a tail length of 4.45mm and a compact connector height of 15.49mm, it suits space-constrained PCB layouts. The matte tin termination plating ensures corrosion resistance. Ideal for demanding applications, this connector is a vital component in ensuring seamless electronic connectivity.