EBC31DTKD

Heilind Number:SULEBC31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTKD

Detailed Description

The EBC31DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender and straight orientation make it easy to integrate into circuitry, while the clearance hole mount type and thru-hole termination method provide secure attachment. Gold-plated contacts on the 62 positions offer excellent conductivity, supported by the loop bellow contact type. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Its compact design, with dimensions of 9.4mm width and 15.49mm height, ensures space-efficient installation. With matte tin termination plating and a focus on quality and reliability, the EBC31DTKD is an essential component for mission-critical electronics.