EBC31DTKH-S288

Heilind Number:SULEBC31DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC31DTKH-S288. This high-performance connector features a female gender with two rows, ideal for secure connections in electronic devices. With a clearance hole mount type and card extender termination method, installation is convenient and efficient. The contact material of phosphor bronze with gold plating ensures excellent conductivity, while the loop bellow contact type and straddle orientation enhance durability. Boasting 62 positions and a voltage rating of 700 VAC, it meets the demands of complex circuitry. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a height of .61 in and width of 9.4 mm, saves space on PCBs. Matte tin termination plating offers added protection against corrosion. Perfect for hi-rel applications, this EBC31DTKHS288 connector is a top choice for engineers seeking quality and performance.