EBC31DTKI

Heilind Number:SULEBC31DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTKI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTKI

Detailed Description

SKU EBC31DTKI boasts a high-quality construction featuring PBT and phosphor bronze materials, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is designed for robust power connectivity. Its two rows and threaded mounting type offer secure attachment, while the thru-hole termination method simplifies installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, even in demanding environments with an operating temperature range of -65 to 125°C. With 62 positions spaced at a pitch of 2.54mm, this connector accommodates multiple connections on a PCB with precision. The straight orientation and loop bellow contact type further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures corrosion resistance, making it ideal for various applications in board-to-board and card edge connections. Whether in industrial or commercial settings, the EBC31DTKI offers a dependable solution for your connectivity needs.