EBC31DTKN

Heilind Number:SULEBC31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTKN

Detailed Description

Introducing the EBC31DTKN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a gender-specific female interface and two rows of 62 contact positions, this connector ensures secure and efficient connectivity. Constructed with PBT and phosphor bronze materials, it boasts a 3A amperage rating and can withstand voltages of up to 700VAC. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the loop bellow contact type and straight orientation facilitate easy insertion. Featuring a pitch of 2.54mm and termination through hole method with matte tin plating, this connector offers robust and durable performance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, defense, and industrial applications. With a compact size of 9.4mm in width and 15.49mm in height, the EBC31DTKN is the perfect solution for your connectivity needs.