EBC31DTKS-S288

Heilind Number:SULEBC31DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DTKS-S288

Detailed Description

Introducing the EBC31DTKS-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring two rows with a total of 62 positions, this female connector ensures seamless data transmission. Built with durable PBT and Phosphor Bronze materials, it offers reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The loop bellow contact type and gold plating guarantee low contact resistance and enhanced signal integrity. Its side hole mount and card extender termination method provide easy and secure installation. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for industrial and commercial use. The matte tin termination plating ensures long-lasting performance. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs without compromising functionality. For reliable and efficient board-to-board connections, the EBC31DTKS-S288 is the ideal choice.