EBC31DTKS

Heilind Number:SULEBC31DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTKS

Detailed Description

Introducing the EBC31DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it meets stringent power requirements. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the loop bellow contact type provides stability. With 62 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The matte tin termination plating enhances durability, ensuring long-lasting performance. Ideal for industrial and commercial use, the EBC31DTKS is a reliable solution for your connectivity needs.