EBC31DTKT-S288

Heilind Number:SULEBC31DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC31DTKT-S288. Designed for secure and efficient connectivity, this female connector features two rows and 62 positions, allowing for versatile PCB assembly. With a threaded mount type and termination method via card extender, installation is quick and reliable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.45mm and compact dimensions of 9.4mm width and 15.49mm height, it offers space-saving solutions. The matte tin termination plating guarantees long-term stability even in harsh environments, with an operating temperature range of -65 to 125°C. Whether for commercial or industrial use, this connector is a reliable choice for your PCB connection needs.