EBC31DTKT

Heilind Number:SULEBC31DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DTKT

Detailed Description

Introducing the EBC31DTKT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows of 62 contact positions, allowing for seamless connectivity in compact electronic assemblies. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The termination method of threaded thru-hole mounting guarantees secure attachment. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, this connector offers excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh industrial environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. The loop bellow contact type and straight orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures solderability. Trust the EBC31DTKT for seamless board-to-board connections in your electronic applications.