EBC31DTMD

Heilind Number:SULEBC31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DTMD

Detailed Description

The EBC31DTMD is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding applications. With a current rating of 3A and a maximum voltage of 700 VAC, it is suitable for power and data transmission. The two rows of 62 gold-plated contacts in a loop bellow configuration guarantee secure and low-resistance connections. Its clearance hole mount and right-angle orientation offer flexibility in installation, while the thru-hole termination method ensures easy assembly. With an operating temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact size, with dimensions of .61 inches in height and 9.4 mm in width, makes it space-efficient on PCBs. The matte tin termination plating provides corrosion resistance for long-term reliability. Trust the EBC31DTMD for high-speed and high-reliability board-to-board connections in your electronic designs.