EBC31DTMH-S189

Heilind Number:SULEBC31DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTMH-S189

Detailed Description

The EBC31DTMH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. The female connector, with two rows and a right-angle orientation, offers easy installation on PCBs. Boasting a 3A amperage rating and 700VAC voltage capability, it meets stringent electrical requirements. The 62-position connector, with gold-plated phosphor bronze contacts, guarantees excellent signal transmission. Its clearance hole mount type and through-hole termination method provide secure attachment. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact size, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB layout. With matte tin termination plating ensuring durability, this connector is a dependable choice for mission-critical systems.