EBC31DTMH

Heilind Number:SULEBC31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTMH

Detailed Description

Introducing our high-performance EBC31DTMH Board To Board PCB Connector, designed for seamless connectivity in demanding applications. Featuring a rugged construction with PBT & Phosphor Bronze materials, this connector ensures reliable performance in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 62-position, 2-row configuration allows for versatile connectivity options. Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission. Its clearance hole mount and thru-hole termination method offer easy installation. Engineered for durability, it operates flawlessly in temperatures ranging from -65 to 125 °C. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. With matte tin termination plating, it ensures long-term reliability. Trust the EBC31DTMH for high-quality board-to-board connections in critical electronic systems.