EBC31DTMI

Heilind Number:SULEBC31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTMI

Detailed Description

Introducing the EBC31DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1in), offering a total of 62 gold-plated contact positions for reliable connectivity. The contact material, made of Phosphor Bronze, ensures durability and efficient signal transmission. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 125°C, this connector is suitable for a wide range of environments. Its threaded mount type and right-angle orientation make installation easy and space-efficient. The termination method, thru hole, with matte tin plating, guarantees secure and stable connections. With a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), the EBC31DTMI is compact yet robust. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, this connector delivers high performance and reliability, meeting the stringent requirements of modern technology. Elevate your connectivity solutions with the EBC31DTMI.