EBC31DTMN

Heilind Number:SULEBC31DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DTMN

Detailed Description

Introducing SKU EBC31DTMN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows with a total of 62 positions, allowing for versatile connectivity in electronic applications. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh operating environments with an impressive operating temperature range of -65 to 125°C. The termination method of Thru Hole and contact plating of Gold guarantee secure and efficient connections. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, this connector meets the demands of various systems. Its right-angle orientation and compact dimensions make it suitable for space-constrained layouts. Trust in the EBC31DTMN for seamless board-to-board connections in your designs.