EBC31DTMS-S189

Heilind Number:SULEBC31DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTMS-S189

Detailed Description

Introducing the EBC31DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation offer efficient signal transmission in tight spaces. Its side hole mount and thru-hole termination method provide secure and stable installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC31DTMSS189 for seamless and dependable board-to-board connections.