EBC31DTMS

Heilind Number:SULEBC31DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTMS

Detailed Description

The EBC31DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The right-angle orientation and side-hole mount type offer versatility in installation. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options. Its loop bellow contact type and thru-hole termination method guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial applications, the EBC31DTMS is a top choice for reliable and high-speed data transmission.