EBC31DTMT

Heilind Number:SULEBC31DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DTMT

Detailed Description

Introducing the EBC31DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is perfect for space-constrained setups. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures reliable signal transmission. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The threaded mount type and through-hole termination method guarantee secure and stable connectivity. With 62 positions and a pitch of 2.54mm, it offers ample room for multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, the EBC31DTMT sets a new standard for performance and reliability in board-to-board connectors.