EBC31MMRZ

Heilind Number:SULEBC31MMRZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31MMRZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31MMRZ
Amperage:3 A
Gender:Male
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31MMRZ

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC31MMRZ, offers reliable connectivity for your electronic applications. With a male gender and 2 rows, it features a side-hole mount type and card extender termination method, ensuring secure attachment. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity. Operating at 3A and 700VAC, this connector is suitable for high-power transmissions. Its 62 positions with a 2.54mm pitch provide ample connectivity options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it withstands harsh environments. The straddle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient. Engineered for reliability, this connector is ideal for demanding industrial and electronic applications.