EBC35DCAD-S189

Heilind Number:SULEBC35DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCAD-S189

Detailed Description

Featuring a durable construction of PBT and high-performance Phosphor Bronze, the EBC35DCAD-S189 connector is designed for reliable power transmission in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector is suitable for high-power applications. Its clearance hole mount type and thru-hole termination method ensure secure and stable installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. With two rows of 70 hairpin contacts arranged in a right-angle orientation, this connector offers efficient signal transmission in tight spaces. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in a variety of industrial and commercial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for PCB board-to-board and card edge connections. With matte tin termination plating and compliance with industry standards, the EBC35DCADS189 is a reliable and high-performance solution for your connectivity needs.