EBC35DCAD

Heilind Number:SULEBC35DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCAD

Detailed Description

Introducing the EBC35DCAD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable performance even in extreme temperatures ranging from -65 to 125°C. With a compact design and right-angle orientation, it is perfect for space-constrained applications. Gold-plated contacts guarantee low contact resistance and superior signal integrity, while the matte tin termination plating offers excellent solderability. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Its 70 gold-plated hairpin contacts, arranged in two rows with a 2.54mm pitch, provide ample connectivity options. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EBC35DCAD is the ideal choice for high-reliability connections.