EBC35DCAH-S189

Heilind Number:SULEBC35DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCAH-S189

Detailed Description

The EBC35DCAH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 70 positions arranged in two rows, with a pitch of 2.54mm (.1in) for easy installation on PCBs. Its right-angle orientation and thru-hole termination method make it ideal for space-constrained designs. Gold-plated phosphor bronze contacts ensure low contact resistance and high reliability. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with dimensions of .61in (15.49mm) height and 9.4mm (.37in) width, makes it suitable for use in various electronic devices. The matte tin termination plating provides excellent solderability. Overall, the EBC35DCAH-S189 is a top choice for engineers looking for a high-quality board-to-board connector for their designs.