EBC35DCAH

Heilind Number:SULEBC35DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCAH

Detailed Description

Introducing the EBC35DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and right-angle orientation make it ideal for space-constrained installations. Boasting a pitch of 2.54mm and 70 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of electronic systems. The termination method is through-hole with a clearance hole mount type, ensuring secure attachment to the PCB. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it versatile for various board-to-board interconnections. It features matte tin termination plating and complies with RoHS standards, making it environmentally friendly. Whether in industrial, aerospace, or telecommunications applications, the EBC35DCAH connector delivers exceptional performance and durability. Upgrade your connectivity solutions with this high-reliability component.