EBC35DCAI-S189

Heilind Number:SULEBC35DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCAI-S189

Detailed Description

Introducing the EBC35DCAI-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The two-row, threaded mount design with thru-hole termination offers secure and stable installation. Gold-plated contacts and hairpin configuration guarantee optimal signal transmission. With 70 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact form factor, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Matte Tin termination plating ensures long-term durability. Trust the EBC35DCAI-S189 for your critical connectivity needs.