EBC35DCAI

Heilind Number:SULEBC35DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCAI

Detailed Description

Introducing the EBC35DCAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in various electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent industry standards for performance. The two-row, right-angle design with threaded mounting and thru-hole termination offers secure and stable connections. Each of the 70 hairpin contact positions is meticulously engineered for optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions of 9.4mm width, 15.49mm height, and 2.54mm tail length make it suitable for space-constrained PCB layouts. Certified for quality and compliance, the EBC35DCAI is the perfect choice for demanding electronic systems.