EBC35DCAN-S189

Heilind Number:SULEBC35DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCAN-S189

Detailed Description

Introducing the EBC35DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage of 700VAC. With two rows of 70 positions each, it provides ample connectivity options while ensuring signal integrity. The Hairpin contact type with gold plating guarantees low contact resistance and high durability. Designed for easy installation, this connector offers through-hole termination with a tail length of 2.54mm. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the EBC35DCAN-S189 for secure and efficient board-to-board connections in your designs.