EBC35DCAS-S189

Heilind Number:SULEBC35DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCAS-S189

Detailed Description

Introducing our EBC35DCASS189 board-to-board PCB connector, designed for high-performance applications where reliability is paramount. This female connector features two rows of hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it can handle high-speed data transmission with ease. The right-angle orientation and side hole mount type allow for space-efficient installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With 70 positions and a tail length of 2.54mm, it offers ample connectivity options. Its matte tin termination plating guarantees secure soldering. Trust in the quality and performance of the EBC35DCASS189 for your critical electronic connections.