EBC35DCAS

Heilind Number:SULEBC35DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCAS

Detailed Description

This high-quality EBC35DCAS board-to-board PCB connector, designed for reliable and efficient power transmission, features a durable construction of PBT & Phosphor Bronze with gold-plated contacts for optimal conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and stable performance. The connector, with a side hole mount type and through-hole termination method, offers easy installation on PCBs. Its 2.54mm pitch and hairpin contact type facilitate secure connections, while the right-angle orientation and 70 positions cater to diverse wiring needs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees resilience in harsh environments. Perfect for applications requiring high reliability, this connector is a essential component in electronic systems.