EBC35DCAT-S189

Heilind Number:SULEBC35DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCAT-S189

Detailed Description

Introducing the EBC35DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for use in a wide range of electronic devices. The threaded mount type and thru-hole termination method guarantee secure and stable connections. With two rows and 70 positions, it offers ample connectivity options. The hairpin contact type and right-angle orientation further enhance its versatility. Operating at temperatures ranging from -65 to 125°C, it is built to withstand harsh environmental conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Trust the EBC35DCAT-S189 for your connectivity needs in aerospace, defense, and other high-reliability industries.